- Home ›
- All Products›
- 2143138-2
2143138-2
TE Connectivity / AMP Brand
IMP100,S,H,V5P6C,LG,REW,39,4.9
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IMP100,S,H,V5P6C,LG,REW,39,4.9
Search Keywords: 21431382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2143138-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Underplate Material Thickness:50 µin, 1.27 µm
-
Differential Signaling:Yes
-
Housing Color:Black
-
Underplate Material:Nickel
-
Product Type:Connector
-
Connector Style:Plug
-
Connector Type:Connector Assembly , Header
-
Number of Rows:15
-
PCB Mount Alignment Type:Locating Posts
-
PCB Thickness (Recommended):.039 in, 1 mm
-
Number of Signal Positions:60
-
Termination Method to PC Board:Through Hole - Press-Fit
-
PCB Mount Retention Type:Action/Compliant Tail & Screws
-
UL Rating:Recognized
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
Number of Ground Positions:30
-
PCB Mounting Orientation:Vertical
-
Tail Length:.055 in, 1.4 mm
-
Contact Transmits (Typical):Signal (Data)
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Type:Pin
-
Contact Current Rating (Max):.75 A
-
Board-to-Board Configuration:Right Angle , Vertical
-
Width:.976 in, 24.8 mm
-
Differential Pairs per Column:5
-
End Wall Location:Right
-
Number of Positions:90
-
Guide Location:Left
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Contact Termination Area Plating Material:Tin
-
Contact Length:.193 in, 4.9 mm
-
Number of Pairs:30
-
Contact Design:Dual Beam
-
Operating Voltage:30 VAC, 30 VDC
-
Mating Retention:Without
-
Guide Hardware:Yes
-
Make First / Break Last:No
-
Data Rate:20 – 25 Gb/s
-
UL File Number:E28476
-
Contact Base Material:Copper Alloy
-
Impedance:100 Ω
-
CSA Certified:Yes
-
PCB Mount Retention:With
-
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
-
PCB Hole Diameter:.015 in, .39 mm
-
Connector System:Board-to-Board
-
Length:.759 in, 19.3 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Height:.47 in, 11.95 mm
-
Mating Alignment:With
-
Stackable:No
-
Shrouded:Fully Shrouded
-
Number of Columns:6
-
For Use With:Receptacle Assembly
-
Packaging Method:Box & Tube , Tube
-
Tail Orientation:Inline
-
Centerline (Pitch):.075 in, 1.9 mm
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Contact Termination Area Plating Thickness:29.921 – 59.842 µin, .76 – 1.52 µm
-
Mating Alignment Type:Keyed
-
Contact Style:Press-Fit
-
Contact Termination Area Plating Material Finish:Matte
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
520
Order Increment:
26
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
520
$24.70
1,040
$12.61
1,560
$8.59
2,080 +
$8.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments