- Home ›
- All Products›
- 2143015-2
2143015-2
TE Connectivity / AMP Brand
IMP100S,H,RA2P10C,UG,REW39,4.9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,H,RA2P10C,UG,REW39,4.9
Search Keywords: 21430152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2143015-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
PCB Thickness (Recommended):1.6 mm
-
Connector Mounting Type:Board Mount
-
End Wall Location:Right
-
Mating Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
Guide Location:Unguided
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Number of Ground Positions:20
-
Contact Type:Pin
-
Number of Signal Positions:40
-
Contact Current Rating (Max):.75 A
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Underplating Material:Nickel
-
Connector System:Board-to-Board
-
Mating Alignment:With
-
Number of Rows:6
-
Shroud Style:Partially Shrouded
-
Number of Columns:10
-
Signal Arrangement:Differential
-
Number of Positions:60
-
Number of Differential Pairs per Column:2
-
Guide Hardware:Without
-
Contact Mating Area Plating Material:Gold
-
Number of Pairs:20
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Retention Type:Action/Compliant Tail
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Impedance:100 Ω
-
Contact Shape & Form:Dual Beam
-
Contact Layout:Inline
-
Data Rate:20 – 25 Gb/s
-
Stackable:No
-
Number of Shrouded Sides:3
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Contact Base Material:Copper Nickel Silicon
-
Connector Width:.96 in, 24.6 mm
-
Centerline (Pitch):.075 in, 1.9 mm
-
Connector Height:.49 in, 12.7 mm
-
PCB Hole Diameter:.015 in, .39 mm
-
PCB Contact Termination Area Plating Material Thickness:30 – 60 µin, .76 – 1.52 µm
-
Connector Length:.797 in, 19 mm
-
Contact Mating Area Plating Material Thickness:29.92 – 59.84 µin, .76 µm
-
Operating Voltage:30 VAC, 30 VDC
-
Termination Post & Tail Length:.047 in, 1.2 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
Contact Mating Area Length:.193 in, 4.9 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Packaging Method:Box & Tube , Tube
-
Approved Standards:CSA Certified , UL E28476
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$27.04
1,000
$13.81
1,500
$9.40
2,000 +
$9.21
Click for Quote
Log in
to unlock special pricing