- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2142758-4
2142758-4
TE Connectivity / AMP Brand
Cable Assembly Cat 5e 2m 26AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cat 5e 2m 26AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL
Search Keywords: 21427584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2142758-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Cable Length:2 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$26.18
100
$16.11
150
$12.76
200 +
$12.50
Click for Quote
Log in
to unlock special pricing