- Home ›
- All Products›
- 2-1423166-8
2-1423166-8
TE Connectivity / AMP Brand
7024VC=RLY,STD,OFF,4P,32V,15S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7024VC=RLY,STD,OFF,4P,32V,15S
Search Keywords: 214231668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423166-8
-
Alias/AKA:7024VC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Actuating System:DC
-
Multiple Timing Ranges:Without
-
Mode of Operation:Off-Delay
-
Timing Range (Off-Time):1.5 – 15 seconds
-
Product Type:Relay
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
-
Termination Type:Screw Terminals
-
Operating Temperature Range:-30 – 75 °C
-
Type of Control:Knob
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
2
$1,302.45
3
$919.38
4
$727.84
5 +
$713.29
Click for Quote
Log in
to unlock special pricing