- Home ›
- All Products›
- 2-1423160-1
2-1423160-1
TE Connectivity / AMP Brand
7014ZC=RLY,STD,ON,4P,480V,15SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7014ZC=RLY,STD,ON,4P,480V,15SEC
Search Keywords: 214231601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423160-1
-
Alias/AKA:7014ZC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Screw Terminals
-
Relay Type:Time Delay
-
Mode of Operation:On-Delay
-
Delay Time:2 – 20 seconds
-
Magnetic Blow-Out Device:Without
-
Type of Control:Knob
-
Actuating System:DC
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Multiple Timing Ranges:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1
$1,197.01
3
$1,149.13
5 +
$940.20
Click for Quote
Log in
to unlock special pricing