- Home ›
- All Products›
- 2-1423159-2
2-1423159-2
TE Connectivity / AMP Brand
7012PBX=RLY,STD,ON,2P,125VDC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012PBX=RLY,STD,ON,2P,125VDC,
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 214231592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423159-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Delay Time:.5 – 5 seconds
-
Actuating System:DC
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Operating Temperature Range:-30 – 75 °C
-
Type of Control:Knob
-
Option:Hardware and Adjustment for Horizontal Operation
-
Product Category:Electromechanical Relays
-
Mode of Operation:On-Delay
-
Relay Type:Time Delay
-
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
50 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
2
$1,784.39
4
$944.68
6
$664.77
8 +
$651.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments