- Home ›
- All Products›
- 2-1423154-4
2-1423154-4
TE Connectivity / AMP Brand
2122DH39YD=RLY,MINI,OFF,2P,125V,3SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2122DH39YD=RLY,MINI,OFF,2P,125V,3SEC
Search Keywords: 214231544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423154-4
-
Alias/AKA:2122DH39YD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type of Control:External Screw
-
Operating Temperature Range:-55 – 85 °C
-
Multiple Timing Ranges:Without
-
Timing Range (Off-Time):.375 – 3 seconds
-
Mode of Operation:Off-Delay
-
Repeatability (Max):±5%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$3,666.31
3
$3,571.09
5 +
$2,884.33
Click for Quote
Log in
to unlock special pricing