- Home ›
- All Products›
- 2-1423152-1
2-1423152-1
TE Connectivity / AMP Brand
2112DH2NF=RLY,MINI,ON,2P,28VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2112DH2NF=RLY,MINI,ON,2P,28VDC
Search Keywords: 214231521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423152-1
-
Alias/AKA:2112DH2NF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 85 °C
-
Multiple Timing Ranges:Without
-
Type of Control:Screw
-
Mode of Operation:On-Delay
-
Delay Time:1 – 30 seconds
-
Repeatability (Max):±5%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$3,543.74
3
$3,451.70
5 +
$2,787.91
Click for Quote
Log in
to unlock special pricing