- Home ›
- All Products›
- 2-1423151-3
2-1423151-3
TE Connectivity / AMP Brand
2112AH2SF=RLY,MINI,ON,2P,120V,30S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
2112AH2SF=RLY,MINI,ON,2P,120V,30S
Search Keywords: 214231513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423151-3
-
Alias/AKA:2112AH2SF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 85 °C
-
Type of Control:Screw
-
Mode of Operation:On-Delay
-
Multiple Timing Ranges:Without
-
Delay Time:1 – 30 seconds
-
Repeatability (Max):±5%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$3,318.55
3
$3,146.17
5 +
$2,574.14
Click for Quote
Log in
to unlock special pricing