- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1419110-4
2-1419110-4
TE Connectivity / AMP Brand
Electromechanical Relay DPST-NO 10A 24VDC 820Ohm Through Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPST-NO 10A 24VDC 820Ohm Through Hole
Search Keywords: 214191104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419110-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:820 Ohm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Electromechanical Relay 24VDC 820Ohm 10A DPST-NO (29.5x13x26.8)mm THT Miniature PCB Relay
In Stock:
40
Minimum Order:
2