- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2-1419106-3
2-1419106-3
TE Connectivity / AMP Brand
Relay Socket DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Relay Socket DIN Rail
Product Highlights:
- Socket
- KRP Series, KRPA Series
- Number of Poles = 1 through 3
- Terminal Type = Screw, DIN Rail Snap-Mount
- Without Grounding Provision
Search Keywords: 214191063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419106-3
-
Alias/AKA:27E891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,521
Can Ship immediately
On Order:
1,500
can ship 6/17/26
10,000
can ship 6/24/26
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$17.13
30
$16.40
50
$15.88
100
$14.98
250
$14.71
500
$14.44
1,000 +
$14.37
Click for Quote
Log in
to unlock special pricing