- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2-1419106-1
2-1419106-1
TE Connectivity / AMP Brand
Relay Socket - Through Hole - 8 Pins - 15 A - 120 VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay Socket - Through Hole - 8 Pins - 15 A - 120 VAC.
Product Highlights:
- Socket
- K10 Series
- Number of Poles = 2
- Terminal Type = PC
- Without Grounding Provision
Search Keywords: 214191061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419106-1
-
Alias/AKA:27E489
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,517
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$3.95
50
$2.64
100
$2.56
300
$2.51
500
$2.49
1,000
$2.48
2,500
$2.47
5,000 +
$2.46
Click for Quote
Log in
to unlock special pricing