- Home ›
- All Products›
- 2141902-8
2141902-8
TE Connectivity / AMP Brand
MT2 A REC 1.6 Contact SWS Ag
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT2 A REC 1.6 Contact SWS Ag
Search Keywords: 21419028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141902-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4500 -
Crimp Type:F-Crimp
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Contact Size:1.6mm
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Silver (Ag)
-
Tab Length:.754 in, 19.15 mm
-
Packaging Quantity:4500
-
Primary Locking Feature:Locking Lance
-
Packaging Method:Reel
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Contact Fabrication:Stamped & Formed
-
Sealable:Yes
-
Mating Tab Width:.063 in, 1.6 mm
-
Mating Tab Thickness:.024 in, .6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,125
$0.2908
2,250
$0.2181
3,375
$0.2036
4,500 +
$0.1995
Click for Quote
Log in
to unlock special pricing