- Home ›
- All Products›
- 2141614-2
TE Connectivity / AMP Brand
2141614-2
COVER, CABLE SEAL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
COVER, CABLE SEAL
Search Keywords: 21416142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141614-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Strain Relief:With
-
Primary Product Material:PA GF
-
Primary Product Color:Orange
-
UL Flammability Rating:None
-
Serviceable:No
-
Sealable:Yes
-
Packaging Quantity:600
-
Packaging Method:Box
-
Protection & Strain Relief Accessory Type:Cover Housing
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 75 °C, 80 °C
-
Cable Exit Angle:180°
Tools/3D Models
+
Frequently Asked Questions
Is 2141614-2 RoHS compliant?
Yes, 2141614-2 is RoHS compliant.
What is the lead time for 2141614-2?
The standard lead time for 2141614-2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
You may purchase all in-stock quantity of 284
Stock lot only:
284
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.8202
600
$0.7456
900
$0.6956
1,200 +
$0.6814
Click for Quote
Log in
to unlock special pricing