- Home ›
- All Products›
- 2-1415545-2
2-1415545-2
TE Connectivity / AMP Brand
RT444024WG
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT444024WG
Search Keywords: 214155452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1415545-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Material:AgNi90/10
-
Contact Current Rating (Max):8 A
-
Power Relay Type:Standard
-
Coil Power Rating Class:300 – 400 mW
-
Coil Special Features:UL Coil Insulation Class F
-
Coil Voltage Rating:24 VDC
-
Coil Resistance:1440 Ω
-
Product Height:15.7 mm
-
Insulation Clearance Class:8 mm
-
Contact Arrangement:2 Form A (NO)
-
Contact Number of Poles:2
-
Relay Mounting Type:Printed Circuit Board
-
Environmental Category of Protection:RTII
-
Coil Magnetic System:Monostable, DC
-
Insulation Creepage Class:8 mm
-
Contact Current Class:16 A
-
Contact Voltage Rating:400 VAC
-
Coil Power Rating DC:400 mW
-
Contact Switching Voltage (Max):400 VAC, 300 VDC
-
Packaging Method:Box & Tube
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT