- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2141467-1
2141467-1
TE Connectivity / AMP Brand
2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODA
Search Keywords: 21414671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141467-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.313
250
$1.067
500
$1.019
1,000
$0.975
4,000
$0.910
8,000
$0.898
12,000
$0.896
16,000 +
$0.875
Click for Quote
Log in
to unlock special pricing