- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2141230-1
2141230-1
TE Connectivity / AMP Brand
3POS,PIN DIA 8.0,PIN HSG,ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3POS,PIN DIA 8.0,PIN HSG,ASSY,SLD
Search Keywords: 21412301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141230-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$91.40
5
$87.87
10
$86.60
27
$84.27
54
$83.20
108 +
$78.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT