- Home ›
- All Products›
- 2141212-1
2141212-1
TE Connectivity / AMP Brand
8MM HV,SOCKET PIN TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8MM HV,SOCKET PIN TERMINAL
Search Keywords: 21412121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141212-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Terminal Transmits:25 – 40 A (Power)
-
Customer Preferred Contact:No
-
Packaging Quantity:150
-
Sealable:No
-
Interface Plating:Silver (Ag)
-
Packaging Method:Tray
-
Terminal Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Mating Pin Diameter:.314 in, 8 mm
-
Contact Fabrication:Solid
-
Contact Size:8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
964
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.19
25
$5.91
50
$5.79
150
$5.60
300
$5.48
600
$5.36
1,050 +
$5.01
Click for Quote
Log in
to unlock special pricing