- Home ›
- All Products›
- 2141116-1
TE Connectivity / AMP Brand
2141116-1
MCON 1.2 CB TAB SWS SN
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
MCON 1.2 CB TAB SWS SN
Search Keywords: 21411161
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2141116-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6000 |
| Wire Size Search: | 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm² |
| Tab Length: | .287 in, 7.3 mm |
| Packaging Quantity: | 6000 |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Operating Temperature Range: | -40 – 130 °C, -40 – 266 °F |
| Mating Tab Width: | .047 in, 1.2 mm |
| Termination Method to Wire & Cable: | Crimp |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F |
| Receptacle Style: | 180° |
| Primary Locking Feature: | Clean Body |
| Packaging Method: | Reel |
| Wire Size: | 20 – 18 AWG, .5 – .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Type: | Tab |
| Sealable: | Yes |
| Interface Plating: | Tin (Sn) |
| Mating Tab Thickness: | .024 in, .6 mm |
| Agency/Standard: | IEC 664/664A (DIN VDE 0110) |
| Contact Fabrication: | Stamped & Formed |
| Contact Size: | 1.2mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2141116-1 RoHS compliant?
Yes, 2141116-1 is RoHS compliant.
What is the lead time for 2141116-1?
The standard lead time for 2141116-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,500
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
250
$0.1391
1,000
$0.1046
2,500
$0.1025
6,000
$0.1005
12,000
$0.0990
30,000
$0.0985
54,000
$0.0983
102,000 +
$0.0954
Click for Quote
Log in
to unlock special pricing