- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393789-3
2-1393789-3
TE Connectivity / AMP Brand
Signal Relay - 2 form C - Bistable, 2 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 9VDC, 578 ohm - SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 2 form C - Bistable, 2 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 9VDC, 578 ohm - SMT
Search Keywords: 213937893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393789-3
-
Alias/AKA:V23079H1206B301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
625
$7.38
1,250
$3.90
1,875
$2.68
2,500 +
$2.63
Click for Quote
Log in
to unlock special pricing