- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1393789-0
TE Connectivity / AMP Brand
2-1393789-0
Signal Relay - 2 form C - Bistable, 2 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 5VDC, 178 ohm - SMT
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Signal Relay - 2 form C - Bistable, 2 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 5VDC, 178 ohm - SMT
Search Keywords: 213937890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393789-0
-
Alias/AKA:V23079H1201B301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 2-1393789-0 RoHS compliant?
Yes, 2-1393789-0 is RoHS compliant.
What is the lead time for 2-1393789-0?
The standard lead time for 2-1393789-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
625
$9.44
1,250
$4.99
1,875
$3.42
2,500 +
$3.36
Click for Quote
Log in
to unlock special pricing