- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-1393253-3
2-1393253-3
TE Connectivity / AMP Brand
W68-X2Q110-25V=M6/M7/M9/W6/W7
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W68-X2Q110-25V=M6/M7/M9/W6/W7
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 25 Amps.
- Toggle Color = White
Search Keywords: 213932533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393253-3
-
Alias/AKA:W68-X2Q110-25V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,415,240 VAC
-
Number of Poles:2
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
18
$381.89
36
$201.55
54
$138.61
72 +
$135.84
Click for Quote
Log in
to unlock special pricing