help desk software
Image is representational - see mfr. specs

W28-XQ1A-11=W28

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
W28-XQ1A-11=W28
Product Highlights:
  • Circuit Breaker
  • W28 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 11 A
Search Keywords: 213932506
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1393250-6
  • Alias/AKA:
    W28-XQ1A-11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    250,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    11 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,349
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
18 Weeks can ship 3/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.01
25
$7.89
50
$7.77
100
$7.65
150
$7.54
300
$4.64
450
$3.67
600 +
$3.60
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments