- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-1393248-8
2-1393248-8
TE Connectivity / AMP Brand
W33-S4B1Q-5=W33
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
W33-S4B1Q-5=W33
Product Highlights:
- W33 Series
- Number of Poles = 2
- Actuator Style = Rocker
- Current Rating = 5 Amps.
- Rocker Color = Amber (Translucent)
Search Keywords: 213932488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393248-8
-
Alias/AKA:W33-S4B1Q-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$76.72
5
$37.78
10
$33.28
25
$32.55
60
$30.06
120
$29.91
300 +
$29.76
Click for Quote
Log in
to unlock special pricing