Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213932-3

M-SERIES KIT,V.35,34P,UNASSM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
M-SERIES KIT,V.35,34P,UNASSM
Product Highlights:
  • Cable Connector Kit
  • Hardware Type = Jackscrew
  • Number of Positions = 34
  • Polyester Housing Material
  • Plug
Search Keywords: 2139323
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213932-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213932-3 RoHS compliant?
No, 213932-3 is not RoHS compliant.
What is the lead time for 213932-3?
The standard lead time for 213932-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
MOQ for out of Stock Qty:
25
15 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.61
5
$34.52
10
$34.44
25
$34.35
50
$21.14
75
$16.73
100 +
$16.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!