- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393224-4
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
2-1393224-4
Electromechanical Relay 12VDC 327Ohm 8A SPST-NC (28.5x10.1x12.3)mm THT Power Relay
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 327Ohm 8A SPST-NC (28.5x10.1x12.3)mm THT Power Relay
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 213932244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393224-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:327 Ohm
Product Guides
+
Frequently Asked Questions
Is 2-1393224-4 discontinued?
Yes, 2-1393224-4 from Te Connectivity / Amp Brand is discontinued (end-of-life March 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1393224-4 RoHS compliant?
No, 2-1393224-4 is not RoHS compliant.
What is the lead time for 2-1393224-4?
The standard lead time for 2-1393224-4 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.