- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393222-3
2-1393222-3
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 652Ohm 8A SPST-NO (28.6x10x15)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Electromechanical Relay 12VDC 652Ohm 8A SPST-NO (28.6x10x15)mm THT Power Relay
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- MSR Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
Search Keywords: 213932223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393222-3
-
Alias/AKA:V23061A1005A402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:652 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,576
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.67
150
$2.63
250
$2.58
500
$2.53
1,000
$2.48
2,500
$1.91
10,000 +
$1.60
Click for Quote
Log in
to unlock special pricing