- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393215-1
2-1393215-1
TE Connectivity / AMP Brand
General Purpose Relay - 1 form C (CO) contact - Contacts: AgNi 0.15, 5A 250VAC - Coil: 24VDC@20mA - Thru Hole - Horizontal
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 1 form C (CO) contact - Contacts: AgNi 0.15, 5A 250VAC - Coil: 24VDC@20mA - Thru Hole - Horizontal
Product Highlights:
- Card E Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 213932151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393215-1
-
Alias/AKA:V23057-A0006-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:1.2 KOhm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$39.50
5
$37.92
10 +
$36.40
Click for Quote
Log in
to unlock special pricing