- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393194-7
2-1393194-7
TE Connectivity / AMP Brand
T77V1D3-24
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T77V1D3-24
Product Highlights:
- T77 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 213931947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393194-7
-
Alias/AKA:T77V1D3-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 105 °C
-
Coil Resistance:2.88 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$2.92
300
$2.74
500
$2.66
1,000 +
$2.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments