- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2-1393143-3
2-1393143-3
TE Connectivity / AMP Brand
Conn Relay Socket SKT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Relay Socket SKT
Search Keywords: 213931433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393143-3
-
Alias/AKA:27E195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Buy all 24 in-stock or the regular minimum order quantity of 25
Stock lot only:
24
Minimum Order Quantity:
25
Order Increment:
25
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$4.312
25
$3.920
50
$3.860
100
$3.770
250
$3.690
500
$3.620
1,000
$3.130
2,500
$3.090
5,000 +
$3.070
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments