- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393115-0
2-1393115-0
TE Connectivity / AMP Brand
Electromechanical Relay 120VAC 2.25KOhm 10A SPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 120VAC 2.25KOhm 10A SPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Search Keywords: 213931150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393115-0
-
Alias/AKA:KUIP-5A55-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
373
Can Ship immediately
Minimum Order Quantity:
9
Price (USD)
Qty
Unit Price
9
$6.84
10
$6.70
25
$6.57
50
$6.43
100
$6.31
250 +
$6.18
Click for Quote
Log in
to unlock special pricing