- Home ›
- All Products›
- 2138755-2
2138755-2
TE Connectivity / AMP Brand
HDMI TYPE E RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HDMI TYPE E RECEPTACLE
Search Keywords: 21387552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2138755-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Circuit Application:Signal
-
Sealable:No
-
Impedance:100 Ω
-
Operating Frequency Range:0 – 1000 MHz
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Mating Retention:With
-
Number of Positions:19
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Housing Color:Black
-
Product Width:.98 in, 24.9 mm
-
PCB Mount Retention:Without
-
Connector System:Wire-to-Device
-
PCB Retention Feature Plating Material:Tin
-
Panel Attachment Style:Rear Mount
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Material:LCP (Liquid Crystal Polymer)
-
Connector Height:.492 in, 12.5 mm
-
PCB Mount Orientation:Horizontal
-
Centerline (Pitch):.059 in, 1.5 mm
-
Shielded:Yes
-
Product Length:1.065 in, 27.05 mm
-
Dielectric Material:LCP
-
Outer Contact Plating Material:Tin (Sn)
-
Assembly Process Feature:Board Standoff
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2565
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,565
$12.36
5,130
$6.31
7,695
$4.30
10,260 +
$4.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments