- Home ›
- All Products›
- 2138710-1
2138710-1
TE Connectivity / AMP Brand
PLUG HOUSING, 1 POSITION, 180
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HOUSING, 1 POSITION, 180
Search Keywords: 21387101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2138710-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Positions:1
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Connector System:Wire-to-Wire
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,750
$0.2199
3,500
$0.1650
5,250
$0.1540
7,000 +
$0.1509
Click for Quote
Log in
to unlock special pricing