- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 213864-2
213864-2
TE Connectivity / AMP Brand
23-37 RCPT HSG,REV SEX,CPC
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
23-37 RCPT HSG,REV SEX,CPC
Search Keywords: 2138642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213864-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Screw & Hole Thread Size:1-3/8 - 18 UNEF-2A
-
Mating Retention Type:Threaded Coupling
-
Shell Type:All Plastic
-
Accepts Wire Insulation Diameter Range:.1 in, 2.54 mm
-
Contact Type:Socket
-
Packaging Method:Package
-
Packaging Quantity:1
-
Fluid Resistance:None
-
Body Orientation:Straight
-
Housing Type:Receptacle
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Number of Positions:37
-
Product Type:Housing
-
Reverse Gender:Reverse
-
Sealable:No
-
Reverse Numbering:With
-
Keying:B
-
Connector Mounting Type:Panel
-
Housing Color:Black
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon - GF
-
Contact Protection:With
-
Mating Retention:With
-
Comment:4 Locating Key Arrangement.
-
Number of Signal Positions:37
-
Mating Alignment Type:Keyed
-
Number of Power Positions:0
-
Shell Size:23
-
Mating Alignment:With
-
VDE Tested:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$8.76
100
$6.57
150
$6.13
200 +
$6.01
Click for Quote
Log in
to unlock special pricing