- Home ›
- All Products›
- 2-1379602-1
2-1379602-1
TE Connectivity / AMP Brand
40W TH HEADER ASSY BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
40W TH HEADER ASSY BLACK
Search Keywords: 213796021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1379602-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
390 -
Nominal Voltage Architecture:12 V
-
PCB Mount Orientation:Vertical
-
Number of Signal Positions:40
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
Circuit Application:Signal
-
Packaging Type:Tray
-
Panel Mount Feature:Without
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Number of Sections:1
-
Number of Rows:2
-
PCB Mount Retention Type:Boardlock
-
PCB Mount Retention:With
-
Operating Voltage:13.5 VDC
-
Primary Product Color:Black
-
PCB Mount Alignment:With
-
Mounting Holes:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Tab Width:.025 in, .64 mm
-
Packaging Quantity:390
-
Number of Positions:40
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Profile Height from PCB:.795 in, 20.2 mm
-
Sealable:No
-
Centerline (Pitch):.087 in, 2.2 mm
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Mating Retention Type:Locking Interface
-
Contact Size:.63mm
-
Connector Width:.5 in, 12.7 mm
-
Mating Retention:With
-
Connector Length:2.362 in, 60 mm
-
Shielded:No
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.94
100
$1.58
390
$1.51
780
$1.44
1,170
$1.38
2,730
$1.35
5,070
$1.31
7,800 +
$1.30
Click for Quote
Log in
to unlock special pricing