- Home ›
- All Products›
- 2137369-1
2137369-1
TE Connectivity / AMP Brand
Housing for shengrui 2P
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Housing for shengrui 2P
Search Keywords: 21373691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2137369-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Positions:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Centerline (Pitch):.31 in, 8 mm
-
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
750
$3.34
1,500
$1.77
2,250
$1.25
3,000 +
$1.22
Click for Quote
Log in
to unlock special pricing