- Home ›
- All Products›
- 2137183-2
2137183-2
TE Connectivity / AMP Brand
10Pos MCP2.8 Plug HSG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10Pos MCP2.8 Plug HSG
Search Keywords: 21371832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2137183-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Product Length:1.18 in, 30 mm
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:12 V
-
Mating Alignment Type:Keyed
-
Contact Size:2.8mm
-
Packaging Method:Box
-
Primary Locking Feature:Locking Lance
-
Housing Material:PBT
-
Sealable:No
-
Terminal Position Assurance:No
-
Contact Type:Receptacle
-
Primary Product Color:Blue
-
Connector System:Cable-to-Cable
-
Number of Positions:10
-
Row-to-Row Spacing:.314 in, 8 mm
-
Connector Height:.56 in, 14.2 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Product Width:1.27 in, 32.5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Number of Rows:2
-
Circuit Application:Signal
-
Connector Shape:Rectangular
-
Connector & Housing Type:Housing for female terminals
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$2.205
2,000
$1.167
3,000
$0.821
4,000 +
$0.805
Click for Quote
Log in
to unlock special pricing