- Home ›
- All Products›
- 213662-2
213662-2
TE Connectivity / AMP Brand
SIZE 8 PIN CONT ASSY,12-14 AWG
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SIZE 8 PIN CONT ASSY,12-14 AWG
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Copper Alloy Contact Material
- Type I
Search Keywords: 2136622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213662-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Insulation Support:Without
-
Packaging Quantity:100
-
Packaging Method:Bag
-
Contact Orientation:Straight
-
Contact Mating Area Plating Material Finish:Bright
-
Sealable:No
-
Wire Contact Termination Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Power
-
Power Contact Type:Contact
-
Contact Type:Pin
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):31 A
-
Wire Size:14 – 12 AWG, 2 – 3 mm²
-
Operating Voltage:600 VAC, 600 VDC
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 130 °C, -67 – 266 °F
-
Wire Contact Termination Area Plating Thickness:30 µin, .76 µm
-
Mating Pin Diameter:.142 in, 3.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,250
$42.41
2,500
$21.66
3,750
$14.74
5,000 +
$14.45
Click for Quote
Log in
to unlock special pricing