- Home ›
- All Products›
- 213624-1
213624-1
TE Connectivity / AMP Brand
34 UNASSM KIT,M SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
34 UNASSM KIT,M SERIES
Product Highlights:
- Housing Kit
- Hardware Type = Jackscrew
- 50 Positions
- Polyester Housing Material
- Housing Gender = Receptacle
Search Keywords: 2136241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213624-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
Strain Relief:Without
-
Contact Current Rating (Max):13 A
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Panel Mount
-
Number of Positions:34
-
Number of Rows:4
-
Assembly Requirement:Unassembled Kit
-
Number of Signal Positions:34
-
Contact Type:Socket
-
Housing Material:Polyester GF
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature:With
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature Type:Screw Mount
-
Rectangular Power Connector Type:Housing
-
Connector System:Cable-to-Cable
-
Number of Power Positions:34
-
Housing Color:Black
-
Contact Retention Within Housing:With
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Row-to-Row Spacing:.18 in, 4.57 mm
-
Centerline (Pitch):.15 in, 3.81 mm
-
Operating Temperature Range:-55 – 130 °C, -67 – 266 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
-
Circuit Application:Power & Signal
-
Product Width:.75 in, 19.05 mm
-
Product Length:.915 in, 23.24 mm
-
Connector Height:1.999 in, 50.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
44 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3
$66.64
25
$66.47
50
$66.31
75
$66.15
150
$34.90
225
$24.01
300 +
$23.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments