- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 213521-6
213521-6
TE Connectivity / AMP Brand
M-SRS 160 RCPT W-insert
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
M-SRS 160 RCPT W-insert
Search Keywords: 2135216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213521-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
42 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
8
$1,116.69
16
$589.36
24
$405.32
32 +
$397.21
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent