- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2134161-1
2134161-1
TE Connectivity / AMP Brand
Assembly Floating Battery Connector Small
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Assembly Floating Battery Connector Small
Search Keywords: 21341611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2134161-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:PL3690
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
400
$5.43
600
$5.42
1,200
$2.87
1,800
$2.02
2,400 +
$1.98
Click for Quote
Log in
to unlock special pricing