- Home ›
- All Products›
- 2132531-3
2132531-3
TE Connectivity / AMP Brand
IMP100S,H,V3P6C,RG,OEW39,5.5
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,H,V3P6C,RG,OEW39,5.5
Search Keywords: 21325313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132531-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Number of Columns:6
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Mating Alignment Type:Guide Pin
-
Circuit Application:Signal
-
Impedance:100 Ω
-
Mating Alignment:With
-
Number of Ground Positions:18
-
Shroud Style:Partially Shrouded
-
PCB Mount Alignment Type:Locating Posts
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Signal Positions:36
-
Mating Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Pairs:18
-
Number of Shrouded Sides:2
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):.75 A
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Signal Arrangement:Differential
-
PCB Mount Retention:With
-
Contact Type:Pin
-
Data Rate:25 Gb/s
-
Contact Mating Area Plating Material:Gold
-
Contact Layout:Inline
-
Guide Hardware:With
-
Number of Differential Pairs per Column:3
-
End Wall Location:Open
-
Number of Positions:54
-
Number of Rows:9
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Contact Shape & Form:Dual Beam
-
Stackable:No
-
Guide Location:Right
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
Operating Voltage:30 VAC, 30 VDC
-
Connector Width:.657 in, 16.7 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Connector Length:.705 in, 17.9 mm
-
Centerline (Pitch):.075 in, 1.9 mm
-
Termination Post & Tail Length:.047 in, 1.2 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
Connector Height:.47 in, 11.95 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Contact Mating Area Length:.217 in, 5.5 mm
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
PCB Hole Diameter:.015 in, .39 mm
-
PCB Thickness (Recommended):.039 in, 1 mm
-
PCB Mount Retention Type:Action/Compliant Tail & Screw
-
Packaging Method:Box & Tube , Package
-
Approved Standards:CSA Certified , UL E28476
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
27
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
540
$17.88
1,080
$9.13
1,620
$6.22
2,160 +
$6.09
Click for Quote
Log in
to unlock special pricing