- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2132415-5
2132415-5
TE Connectivity / AMP Brand
The 2132415-5 is a wire-to-board connector from the Economy Power series designed for power circuit applications.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2026
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 2132415-5 is a wire-to-board connector from the Economy Power series designed for power circuit applications.
Search Keywords: 21324155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132415-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,650
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
3600
Order Increment:
600
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
600
$0.2380
1,200
$0.2235
3,000
$0.2000
3,600
$0.1990
7,200
$0.1956
10,800
$0.1912
14,400 +
$0.1902
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments