- Home ›
- All Products›
- 2-130130-1
2-130130-1
TE Connectivity / AMP Brand
SOLIS R 16-14 M6 TAPE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOLIS R 16-14 M6 TAPE
Search Keywords: 21301301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-130130-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Method:Tape Mounted
-
Sealable:No
-
Stud Size:M6
-
Packaging Quantity:5000
-
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Barrel Inside Diameter:.085 in, 2.15 mm
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Diameter:.25 in, 6.35 mm
-
Product Length:.86 in, 21.84 mm
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.