- Home ›
- All Products›
- 2129625-1
2129625-1
TE Connectivity / AMP Brand
DOCKING ASSY 0.5mm champ docking conn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DOCKING ASSY 0.5mm champ docking conn
Search Keywords: 21296251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2129625-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Contact Current Rating (Max):.6 A
-
PCB Mount Orientation:Vertical
-
Packaging Method:Reel
-
Number of Positions:70
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Power Positions:0
-
Number of Rows:2
-
Sealable:No
-
Docking Connector Style:Receptacle
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Number of Signal Positions:70
-
Connector System:Cable-to-Board
-
Number of Utility Contacts:0
-
PCB Mount Retention Type:Boardlock , Screwlock
-
Operating Temperature Range:-20 – 65 °C, -4 – 149 °F
-
Centerline (Pitch):.021 in, .5 mm
-
Termination Method to Printed Circuit Board:Surface Mount , Through Hole - Solder
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
853
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
300
$16.20
450
$8.58
675
$6.04
900 +
$5.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments