Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2129261-1

PLUG ASSY 0.6mm CHAMP DOCKING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PLUG ASSY 0.6mm CHAMP DOCKING
Search Keywords: 21292611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2129261-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Type: High Speed Champ Docking
Body Orientation: Straight
Mounting: Through Hole/Surface Mount
Gender: PL
Termination Method: Solder
Pitch: 1.2/0.6 mm
Number of Contacts: 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2129261-1 RoHS compliant?
Yes, 2129261-1 is RoHS compliant.
What is the lead time for 2129261-1?
The standard lead time for 2129261-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,405
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.80
100
$4.70
300
$4.55
600
$4.45
1,200 +
$3.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!