- Home ›
- All Products›
- 2129115-1
2129115-1
TE Connectivity / AMP Brand
PLUG ASSY, SLIMLINE SATA PLUS
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY, SLIMLINE SATA PLUS
Search Keywords: 21291151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2129115-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
350 -
SATA Connector Type:SATA
-
Housing Color:Black
-
Number of Positions:31
-
Mating Alignment Type:Polarization
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Solder Peg
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:With
-
PCB Mount Location:Top
-
Connector System:Cable-to-Board
-
Connector & Housing Type:Plug
-
Housing Material:High Temperature Thermoplastic
-
Packaging Quantity:300
-
Number of Ports:2
-
Connector Profile:Slimline
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:2
-
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Right Angle
-
Contact Configuration:6P + 7P + 18P
-
Termination Post & Tail Length:.059 in, 1.5 mm
-
Termination Method to Printed Circuit Board:Surface Mount , Through Hole - Solder
-
PCB Thickness (Recommended):.039 in, 1 mm
-
PCB Mount Retention Feature Length:.059 in, 1.5 mm
-
Centerline (Pitch):.031 in, .039 in, .05 in, .8 mm, 1 mm, 1.27 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Profile Height from PCB:.212 in, 5.4 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Current Rating (Max):1.3 A, 1.5 A, 2 A
-
Circuit Application:Power & Signal
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,050
$6.35
2,100
$3.35
3,150
$2.31
4,200 +
$2.26
Click for Quote
Log in
to unlock special pricing