- Home ›
- All Products›
- 212630-3
212630-3
TE Connectivity / AMP Brand
PIN HDR ASSY,19P,METRIMATE,S/L
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PIN HDR ASSY,19P,METRIMATE,S/L
Search Keywords: 2126303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212630-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
PCB Mount Retention Type:Mounting Holes
-
Coaxial Socket:Without
-
Packaging Quantity:24
-
Termination Method to PC Board:Through Hole - Solder
-
Length:3.1 in
-
Connector Configuration:Inline
-
Post Type:Solder Post
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Width:1.14 in
-
Height:.75 in
-
PCB Mount Retention:With
-
Mating Retention:Without
-
PCB Mounting Orientation:Right Angle
-
Packaging Method:Box & Tray , Tray
-
Connector Type:Header
-
Centerline (Pitch):.197 in
-
Panel Mount Retention Type:Mounting Ears
-
Number of Positions:19
-
Connector Style:Plug
-
Product Type:Connector
-
Keying:None
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.