- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 212559-2
212559-2
TE Connectivity / AMP Brand
CONN SAVER, 9 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONN SAVER, 9 POSN,AMPLIMITE
Product Highlights:
- Connector Saver
- Product Series = 109
- Density = Standard
- 9 Positions
- Plug, Receptacle
Search Keywords: 2125592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212559-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Saver
-
Dimension:30.8 x 12.55 x 15.57 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
8
$498.40
15
$281.45
23
$193.75
30 +
$189.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments