- Home ›
- All Products›
- 2122DH39YB
2122DH39YB
TE Connectivity / AMP Brand
2122DH39YB=RLY,MINI,OFF,2P,125
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2122DH39YB=RLY,MINI,OFF,2P,125
Search Keywords: 2122DH39YB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2122DH39YB
-
Alias/AKA:1-1423154-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 85 °C
-
Type of Control:External Screw
-
Input Voltage:125 VDC
-
Multiple Timing Ranges:Without
-
Mode of Operation:Off-Delay
-
Contact Current Rating:1@110VDC A, 10@30VDC A
-
Mounting Type:Panel Mount
-
Repeatability (Max):±5 %
-
Timing Range (Off-Time):.1 – .3 seconds
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$3,506.91
3
$3,415.83
5 +
$2,758.93
Click for Quote
Log in
to unlock special pricing